
AP50XB57
Industrial Relays RELAY VACUUM SPST-NO
Datasheet
AP50XB57 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Contact Current Rating | 5 A | |
| Coil Termination | Stud | |
| Coil Voltage | 28 VDC | |
| Coil Resistance | 290 Ohms | |
| Coil Current | 96.6 mA | |
| Switching Voltage | 270 VDC | |
| Packaging | Each | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7,302.64 | $7,302.64 | |
| $7,086.98 | $35,434.90 | |
| $6,782.18 | $67,821.80 | |
| $6,303.34 | $157,583.50 | |
| $6,195.68 | $309,784.00 | |
| $6,024.43 | $602,443.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes