Reference Only
ANT-916-JJB-RA
Antennas Perm Mnt Mini Ant. R Angle Post 916MHz
Datasheet
ANT-916-JJB-RA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | |
| Product | PCB Antennas | |
| Type | Embedded Monopole | |
| Minimum Frequency | 901 MHz | |
| Maximum Frequency | 931 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - WiFi - 802.11 | LoRaWAN, Sigfox | |
| Protocol - Sub GHz | RFID, ISM | |
| Mechanical Style | Whip | |
| Style | Stubby Right Angle | |
| Gain | - 0.5 dBi | |
| Bandwidth | 30 MHz | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Center Frequency | 916 MHz | |
| Application | Remote Control, Monitoring, Sensing Networks | |
| Length | 14.5 mm | |
| Series | JJB | |
| Packaging | Each | |
| Ground Plane Size | 38 mm x 84 mm | |
| Polarization | Linear | |
| Subcategory | Antennas | |
| Wavelength | 1/4 Wave |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |