Reference Only
ADP04STR04
DIP Switches / SIP Switches SWITCH DIP SWITCH
Datasheet
ADP04STR04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 4 Position | |
| Switch Type | DIP | |
| Pitch | 2.54 mm | |
| Contact Form | SPST | |
| Termination Style | Through Hole | |
| Actuator Style | Piano | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509032 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $5,900.00 | |
| $1.17 | $11,700.00 | |
| $1.16 | $29,000.00 | |
| $1.15 | $57,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes