Reference Only
ADP04S04
DIP Switches / SIP Switches SWITCH DIP SWITCH
Datasheet
ADP04S04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 4 Position | |
| Switch Type | DIP | |
| Actuator | Piano | |
| Pitch | 2.54 mm | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 24 VDC | |
| Actuator Style | Piano | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509032 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3,150 / Multiples: 3,150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.37 | $4,315.50 | |
| $1.32 | $8,316.00 | |
| $1.28 | $16,128.00 | |
| $1.26 | $31,752.00 | |
| $1.23 | $61,992.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,015 available now at ttieurope.com
Sign in to add projects and notes