Reference Only
ADP0404
DIP Switches / SIP Switches SWITCH DIP SWITCH
Datasheet
ADP0404 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Tube | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 4 Position | |
| Switch Type | DIP | |
| Pitch | 2.54 mm | |
| Contact Form | SPST | |
| Termination Style | Through Hole | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 24 VDC | |
| Actuator Style | Piano | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Life | 1000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Angle | Vertical | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509032 |
| TARIC | 8536501900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Product Catalogs
2,975In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $53.90 | |
| $1.43 | $100.10 | |
| $1.37 | $143.85 | |
| $0.98 | $5,145.00 | |
| $0.97 | $10,185.00 | |
| $0.96 | $25,200.00 | |
| $0.95 | $49,875.00 | |
| $0.87 | $91,350.00 |
Need more?
Sign in to add projects and notes