Reference Only
ADF02S04
DIP Switches / SIP Switches SWITCH DIP SWITCH
Datasheet
ADF02S04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIP Switches / SIP Switches | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Switch Type | DIP | |
| Actuator | Slide | |
| Contact Form | SPST | |
| Termination Style | Solder Pin | |
| Voltage Rating DC | 24 VDC | |
| Actuator Style | Slide | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,600 / Multiples: 3,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.656 | $2,361.60 | |
| $0.535 | $3,852.00 | |
| $0.53 | $5,724.00 | |
| $0.524 | $13,204.80 | |
| $0.519 | $26,157.60 |
Need more?
Sign in to add projects and notes