
A931F
Contactors - Electromechanical A931F
Datasheet
A931F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Coil Voltage | 28 VDC | |
| Coil Type | DC Type | |
| Coil Resistance | 17 Ohms | |
| Contact Form | SPST (1 Form B) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Chassis Mount | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Part # Aliases | A931F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | 9A991.d |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
14
On Order
14 expected 23-Dec-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22,095.08 | $22,095.08 | |
| $21,876.31 | $43,752.62 | |
| $17,335.93 | $86,679.65 | |
| $16,639.42 | $166,394.20 | |
| $15,919.50 | $397,987.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes