Reference Only
A201MYZQ04
Toggle Switches SWITCH TOGGLE
Datasheet
A201MYZQ04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Bushing Size | 1/4-40 | |
| Actuator | Bat | |
| Series | Gemini A | |
| Packaging | Each | |
| Actuator Style | Bat | |
| Life | 6000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Tradename | GEMINI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.63 | $1,815.00 | |
| $3.59 | $3,590.00 | |
| $3.56 | $8,900.00 | |
| $3.52 | $17,600.00 | |
| $3.49 | $34,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes