Reference Only
A101SD9AV2Q04
Toggle Switches SPDT ON-ON VERT R/A T/H TOGGLE SWITCH
Datasheet
A101SD9AV2Q04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - NONE - ON | |
| Mounting Style | PCB Mount, Right Angle, Vertical | |
| Termination Style | Solder Pin | |
| Current Rating | 5 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 28 VDC | |
| Bushing Size | Unthreaded | |
| Actuator | Bat | |
| Terminal Seal | Epoxy | |
| Contact Plating | Silver | |
| Series | Gemini A | |
| Packaging | Each | |
| Actuator Style | Bat | |
| Life | 6000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Tradename | GEMINI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.00 | $1,500.00 | |
| $2.97 | $2,970.00 | |
| $2.94 | $7,350.00 | |
| $2.85 | $14,250.00 | |
| $2.60 | $26,000.00 |
Need more?
Sign in to add projects and notes