Reference Only
969084-1
Automotive Connectors MQS BU-KONTAKT0 63
Datasheet
969084-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 20 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | MQS | |
| Packaging | Reel | |
| Contact Type | Socket (Female) | |
| Current Rating | 5 A | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS | |
| Type | Quick Connect | |
| Wire Gauge Range | 24 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.076 | $760.00 | |
| $0.076 | $3,040.00 | |
| $0.075 | $6,000.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL
My Notes
Sign into see notes.