Reference Only

968678-2

Automotive Connectors MPQ BU-KONTAKT

Manufacturer:

Mfr Part:
968678-2

TTI Part:
968678-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
Sealed / UnsealedUnsealed
SeriesMicro Power Quadlok
PackagingReel
Contact TypeSocket (Female)
Current Rating10 A
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS
TypeQuick Connect
Wire Gauge Range22 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginBelgium
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.092$460.00
$0.089$890.00
$0.088$1,760.00
$0.084$6,720.00
Need more?

My Notes

Sign into see notes.