Reference Only
968271-1
Automotive Connectors LOCKING TAB
Datasheet
968271-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Number of Positions | 6 Position | |
| Pitch | 5 mm (0.197 in) | |
| Color | Blue | |
| Sealed / Unsealed | Unsealed | |
| Series | Timer Connector System | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
22,500In Stock
30,000 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.165 | $16.50 | |
| $0.163 | $65.20 | |
| $0.16 | $160.00 | |
| $0.158 | $395.00 | |
| $0.155 | $1,162.50 | |
| $0.153 | $3,825.00 | |
| $0.15 | $7,875.00 | |
| $0.14 | $17,500.00 |
Need more?
Sign in to add projects and notes