Reference Only

968136-2

Automotive Connectors MICRO POWER ST-KONT

Manufacturer:

Mfr Part:
968136-2

TTI Part:
968136-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
SeriesMQS
PackagingReel
Contact GenderPin (Male)
Contact TypeTab
Current Rating15 A
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS
TypeQuick Connect

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

80,000In Stock

145,000 expected on  from 31-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.176$880.00
$0.173$6,920.00
$0.171$68,400.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

58614-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools PRO CRIMPER SL156
91597-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 24-20 AWG SAHT SL 156
58614-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies PROCRIMP DIE SL156
2151033-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools
7-2151039-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-080F100O-CRIMP TOOLING KIT

My Notes

Sign into see notes.