Reference Only

968121-2

Automotive Connectors POW QUDLOCK BU-KONT

Manufacturer:

Mfr Part:
968121-2

TTI Part:
968121-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
Sealed / UnsealedSealed
SeriesPower Quadlok
PackagingReel
Contact TypeSocket (Female)
Current Rating34 A
Maximum Operating Temperature+ 54 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS
TypeQuick Connect
Wire Gauge Range13 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8538908140
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,100 / Multiples: 5,100)
Quantity Unit PriceExt. Price
$0.249$1,269.90
$0.234$9,547.20
$0.211$85,011.90
$0.187$187,878.90
Need more?

My Notes

Sign into see notes.