Reference Only
967635-1
Automotive Connectors 2.0 KONT
Datasheet
967635-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 5 mm (0.197 in) | |
| Color | Brown | |
| Sealed / Unsealed | Unsealed | |
| Series | Timer Connector System | |
| Packaging | Bulk | |
| Contact Type | Socket (Female) | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
13,100
On Order
13,100 expected 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.226 | $11.30 | |
| $0.223 | $22.30 | |
| $0.22 | $55.00 | |
| $0.217 | $108.50 | |
| $0.214 | $321.00 | |
| $0.211 | $5,275.00 | |
| $0.207 | $10,350.00 | |
| $0.204 | $20,400.00 |
Need more?
Sign in to add projects and notes