Reference Only

967634-1

Automotive Connectors SECONDARY LOCK

Manufacturer:

Mfr Part:
967634-1

TTI Part:
967634-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeTerminal Position Assurance (TPA)
Number of Positions18 Position
ColorGray
SeriesJunior Power Timer
PackagingBulk
ApplicationWire-to-Board/Wire
Description/FunctionTimer Connector System, Automotive Connector Locks & Position Assurance
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

34,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.19$19.00
$0.188$94.00
$0.183$457.50
$0.179$895.00
$0.176$1,320.00
$0.174$2,175.00
$0.171$3,420.00
$0.168$6,720.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.