Reference Only
967633-1
Automotive Connectors 2 WAY CONTROL-15P
Datasheet
967633-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Terminal Position Assurance (TPA) | |
| Pitch | 5 mm (0.197 in) | |
| Color | Purple | |
| Sealed / Unsealed | Unsealed | |
| Series | Timer Connector System | |
| Packaging | Bulk | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.193 | $19.30 | |
| $0.19 | $57.00 | |
| $0.187 | $93.50 | |
| $0.146 | $146.00 | |
| $0.144 | $216.00 | |
| $0.14 | $420.00 | |
| $0.138 | $828.00 | |
| $0.136 | $34,000.00 |
Need more?
Available Regional Inventory
68,150 available now at ttieurope.com
Sign in to add projects and notes