Reference Only
967632-1
Automotive Connectors 2 KONT-SICHERUNG 12P
Datasheet
967632-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Pitch | 5 mm (0.197 in) | |
| Color | Green | |
| Sealed / Unsealed | Unsealed | |
| Series | Timer Connector System | |
| Packaging | Bulk | |
| Application | Wire-to-Board/Wire | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
17,500
On Order
17,500 expected 09-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.17 | $17.00 | |
| $0.167 | $167.00 | |
| $0.164 | $410.00 | |
| $0.162 | $810.00 | |
| $0.159 | $1,590.00 | |
| $0.157 | $3,925.00 | |
| $0.154 | $15,400.00 | |
| $0.152 | $38,000.00 |
Need more?
Sign in to add projects and notes