Reference Only

967631-1

Automotive Connectors 2 WAY CONTROL-9P

Manufacturer:

Mfr Part:
967631-1

TTI Part:
967631-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
Pitch5 mm (0.197 in)
ColorYellow
Sealed / UnsealedUnsealed
SeriesTimer Connector System
PackagingBulk
ApplicationWire-to-Board/Wire-to-Wire
Flammability RatingUL 94 HB
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

9,700In Stock

26,000 expected 30-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.193$19.30
$0.168$168.00
$0.165$495.00
$0.162$972.00
$0.16$1,440.00
$0.157$4,239.00
$0.155$7,905.00
$0.152$15,504.00
Need more?
Sign in to add projects and notes