Reference Only

967558-1

Automotive Connectors J-P-T GEH 24P,ASSY

Manufacturer:

Mfr Part:
967558-1

TTI Part:
967558-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions24 Position
Pitch6 mm (0.236 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max13 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesJunior Power Timer
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height38.25 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length93.6 mm
Locking MechanismOn the terminal
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing6 mm
SubcategoryAutomotive Connectors
TradenameTimer
Width23.8 mm
Wire Gauge Range13 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 360 / Multiples: 360)
Quantity Unit PriceExt. Price
$1.64$590.40
Need more?

My Notes

Sign into see notes.