Reference Only

967204-1

Automotive Connectors FLA-STE-GEH2 8 17P

Manufacturer:

Mfr Part:
967204-1

TTI Part:
967204-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
Pitch5 mm (0.197 in)
GenderTab (Male)
Mounting StyleCable Mount / Free Hanging
SeriesMCP
PackagingEach
Housing MaterialPolyamide (PA)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$3.40$2,720.00
$3.25$5,200.00
$3.08$17,248.00
$2.94$30,576.00
Need more?
Sign in to add projects and notes