Reference Only

967067-2

Automotive Connectors WIRE SEAL 24-18AWG

Manufacturer:

Mfr Part:
967067-2

TTI Part:
967067-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
Wire Gauge Min24 AWG
Wire Gauge Max18 AWG
ColorYellow
Sealed / UnsealedSealed
SeriesMQS
PackagingBulk
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS
TypeWire Seal
Wire Gauge Range18 AWG to 24 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,760,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.0267$5.34
Need more?

Associated Parts

2151104-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM055F114O00101 ASSY APPLICATOR TOOL
2151038-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OCATSFM055F114O00102 ASSY APPLICATOR TOOL
7-2151038-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-055F114O-CRIMP TOOLING KIT

My Notes

Sign into see notes.