Reference Only
967056-1
Automotive Connectors HSG ACC:CAVTY PLG 24-18AWG
Datasheet
967056-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Blue | |
| Series | MQS | |
| Packaging | Bulk | |
| Description/Function | MQS, Automotive Seals & Cavity Plugs | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS | |
| Type | Casvity Blanking Plug | |
| Wire Gauge Range | 18 AWG to 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
663,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0299 | $5.98 | |
| $0.0295 | $7.37 | |
| $0.0291 | $291.00 | |
| $0.0288 | $576.00 | |
| $0.0284 | $1,136.00 | |
| $0.028 | $3,920.00 | |
| $0.0276 | $14,904.00 | |
| $0.0272 | $29,376.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes