Reference Only

966595-1

Automotive Connectors Conn Wire to Board HDR 68 POS 4mm

Manufacturer:

Mfr Part:
966595-1

TTI Part:
966595-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions68 Position
Pitch4 mm (0.157 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorBlack
Sealed / UnsealedUnsealed
PackagingTray
ApplicationSignal, Wire-to-Board
Contact GenderPin (Male)
Contact TypePin
Description/FunctionTimer Connector System, Automotive Headers, F-Crimp
Height28.5 mm
Length116.3 mm
Mounting AngleHorizontal
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width23 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 54 / Multiples: 54)
Quantity Unit PriceExt. Price
$13.25$715.50
$12.67$63,628.74
Need more?

My Notes

Sign into see notes.