Reference Only

966140-1

Automotive Connectors

Manufacturer:

Mfr Part:
966140-1

TTI Part:
966140-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions18 Position
Pitch5 mm (0.196 in)
Mounting StylePCB Mount
Termination StyleSolder
Contact PlatingTin
SeriesMCP
PackagingEach
ApplicationWire-to-Board
Contact GenderTab (Male)
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 30 C
Mounting AngleHorizontal
Number of Rows3 Row
Operating Temperature Range- 30 C to + 100 C
Product TypeAutomotive Connectors
Row Spacing5.5 mm (0.217 in)
SubcategoryAutomotive Connectors
TradenameAMP
TypeHeader Assembly

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 37 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,120 / Multiples: 1,120)
Quantity Unit PriceExt. Price
$3.93$4,401.60
$3.89$8,713.60
$3.85$17,248.00
$3.49$74,267.20
Need more?

My Notes

Sign into see notes.