Reference Only
966067-4
Terminals ADERENDHUELSE K GR
Datasheet
966067-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Insulated | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Push-In | |
| Color | Gray | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Each | |
| Material | Polyethylene (PE) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
29,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.091 | $45.50 | |
| $0.088 | $88.00 | |
| $0.084 | $210.00 | |
| $0.08 | $1,520.00 | |
| $0.078 | $2,964.00 | |
| $0.076 | $5,776.00 | |
| $0.075 | $11,400.00 | |
| $0.073 | $22,192.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP TOOL
Crimpers / Crimping Tools CSE10-AE22 CRIMP HEAD
My Notes
Sign into see notes.