Reference Only
966067-2
Terminals
Datasheet
966067-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Insulated | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | Push-In | |
| Color | White | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Each | |
| Material | Polyethylene (PE) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.08 | $40.00 | |
| $0.076 | $76.00 | |
| $0.075 | $187.50 | |
| $0.056 | $280.00 | |
| $0.055 | $550.00 | |
| $0.054 | $1,080.00 | |
| $0.053 | $2,120.00 | |
| $0.053 | $4,240.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP TOOL
Crimpers / Crimping Tools CSE10-AE22 CRIMP HEAD
Sign in to add projects and notes