Reference Only
966066-5
Terminals ADERENDHUELSEN GR
Datasheet
966066-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | Closed Barrel | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Max | 26 AWG | |
| Mounting Style | Push-In | |
| Color | Gray | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Each | |
| Insulation Material | Polypropylene (PP) | |
| Length | 10 mm | |
| Material | Copper | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
2,346
On Order
2,346 expected 25-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.104 | $52.00 | |
| $0.099 | $99.00 | |
| $0.093 | $232.50 | |
| $0.092 | $368.00 | |
| $0.091 | $546.00 | |
| $0.09 | $900.00 | |
| $0.089 | $2,136.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP TOOL
Crimpers / Crimping Tools CSE10-AE22 CRIMP HEAD
My Notes
Sign into see notes.