Reference Only
966066-3
Terminals ADERENDHUELSE N TK
Datasheet
966066-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Max | 22 AWG | |
| Mounting Style | Push-In | |
| Color | Turquoise | |
| Contact Plating | Tin | |
| Packaging | Each | |
| Insulation Material | Not Insulated | |
| Length | 10 mm | |
| Material | Polypropylene (PP) | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
10,000 expected 14-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.071 | $35.50 | |
| $0.07 | $70.00 | |
| $0.067 | $167.50 | |
| $0.065 | $325.00 | |
| $0.064 | $640.00 | |
| $0.064 | $1,312.00 | |
| $0.06 | $3,000.00 | |
| $0.059 | $5,900.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMP TOOL
Crimpers / Crimping Tools CSE10-AE22 CRIMP HEAD
Sign in to add projects and notes