Reference Only

965999-2

Automotive Connectors JUN-POW-TIM CONT

Manufacturer:

Mfr Part:
965999-2

TTI Part:
965999-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
Sealed / UnsealedUnsealed
SeriesJunior Power Timer
PackagingReel
Contact MaterialCopper Alloy
Contact TypeSocket (Female)
Current Rating30 A
Maximum Operating Temperature+ 54 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeQuick Connect
Wire Gauge Range13 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,600 / Multiples: 9,600)
Quantity Unit PriceExt. Price
$0.058$556.80
$0.055$5,808.00
$0.049$9,878.40
Need more?
Available Regional Inventory
28,800 available now at ttieurope.com

Associated Parts

1-1579007-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
4-1579007-3 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
7-2151062-7 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-100F140OV-CRIMP TOOLING KIT

My Notes

Sign into see notes.