Reference Only

965914-1

Automotive Connectors MICRO-TIM3 KONTAKT

Manufacturer:

Mfr Part:
965914-1

TTI Part:
965914-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min24 AWG
Wire Gauge Max20 AWG
Sealed / UnsealedUnsealed
SeriesMicro Timer III
PackagingReel
Contact TypeSocket (Female)
Current Rating10 A
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeQuick Connect
Wire Gauge Range24 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.233$4,194.00
$0.231$8,316.00
$0.228$12,312.00
Need more?

Associated Parts

5-1579018-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL

My Notes

Sign into see notes.