Reference Only
965786-1
Automotive Connectors ABDECKKAPPE 180GRD
Datasheet
965786-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Cap | |
| Number of Positions | 1 Position | |
| Sealed / Unsealed | Unsealed | |
| Series | 1.5 mm System | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 HB | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,750In Stock
49,600 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.46 | $23.00 | |
| $0.384 | $38.40 | |
| $0.371 | $55.65 | |
| $0.366 | $91.50 | |
| $0.362 | $181.00 | |
| $0.357 | $357.00 | |
| $0.352 | $668.80 | |
| $0.348 | $1,044.00 |
Need more?
Sign in to add projects and notes