Reference Only
965783-1
Automotive Connectors ABDECKKAPPE 90GRD
Datasheet
965783-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Color | Black | |
| Series | 1.5 mm System | |
| Packaging | Bulk | |
| Cable Diameter / Insulation Range | 13.4 mm | |
| Description/Function | Automotive Connector Caps & Covers | |
| Flammability Rating | UL 94 HB | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,109In Stock
14,000 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.49 | $5.39 | |
| $0.484 | $12.10 | |
| $0.478 | $23.90 | |
| $0.473 | $47.30 | |
| $0.45 | $630.00 | |
| $0.44 | $924.00 | |
| $0.424 | $6,784.00 |
Need more?
My Notes
Sign into see notes.