Reference Only
965687-1
Automotive Connectors FIXING RING
Datasheet
965687-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Fixing Ring | |
| Series | 1.5 mm System | |
| Packaging | Bulk | |
| Height | 33.6 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,700In Stock
8,700 expected on from 10-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.512 | $25.60 | |
| $0.505 | $50.50 | |
| $0.499 | $74.85 | |
| $0.494 | $123.50 | |
| $0.488 | $244.00 | |
| $0.482 | $482.00 | |
| $0.464 | $696.00 |
Need more?
My Notes
Sign into see notes.