Reference Only

965053-1

Automotive Connectors MT/JPT COVER

Manufacturer:

Mfr Part:
965053-1

TTI Part:
965053-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
ColorBlack
SeriesJunior Power Timer
PackagingBulk
Description/FunctionMT/JPT Automotive Connector Caps & Covers
Housing MaterialPolyamide (PA)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

140In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.99$29.90
$2.50$250.00
$2.47$370.50
$2.45$735.00
$2.42$1,210.00
$2.40$2,400.00
$2.37$5,925.00
Need more?

My Notes

Sign into see notes.