Reference Only
964972-1
Automotive Connectors WIRE SEAL
Datasheet
964972-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Wire Gauge Min | 17 AWG | |
| Wire Gauge Max | 15 AWG | |
| Color | Yellow | |
| Sealed / Unsealed | Sealed | |
| Series | Micro Timer II | |
| Packaging | Bulk | |
| Housing Material | Silicone | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Wire Gauge Range | 15 AWG to 17 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
368,200In Stock
903,800 expected 25-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.097 | $19.40 | |
| $0.095 | $95.00 | |
| $0.093 | $223.20 | |
| $0.091 | $455.00 | |
| $0.089 | $783.20 | |
| $0.088 | $1,548.80 |
Need more?
Associated Parts

Crimpers / Crimping Tools OC-AT-S-FM-070F 125O-001-0214

Crimpers / Crimping Tools OC-080F130O-CRIMP TOOLING KIT

Crimpers / Crimping Tools OC-070F125O-CRIMP TOOLING KIT

Crimpers / Crimping Tools OC-AT-S-FM-080F135O- 001-0214
Sign in to add projects and notes