Reference Only
964971-1
Automotive Connectors EINZELLEITERDICHTNG
Datasheet
964971-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Color | Red | |
| Sealed / Unsealed | Sealed | |
| Series | Micro Timer II | |
| Packaging | Bulk | |
| Housing Material | Silicone | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,308,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0159 | $7.95 | |
| $0.0156 | $15.60 | |
| $0.0154 | $77.00 | |
| $0.0151 | $151.00 | |
| $0.0149 | $298.00 | |
| $0.0146 | $730.00 | |
| $0.0144 | $1,080.00 | |
| $0.0141 | $2,115.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools OC-AT-S-FM-070F 125O-001-0214

Crimpers / Crimping Tools OC-070F125O-CRIMP TOOLING KIT

Crimpers / Crimping Tools OC-080F130O-CRIMP TOOLING KIT

Crimpers / Crimping Tools OC-AT-S-FM-062F 130O-001-0223
Sign in to add projects and notes