Reference Only
964731-1
Automotive Connectors MICRO/JPT ABDECKKAP
Datasheet
964731-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Color | Black | |
| Series | Junior Power Timer | |
| Packaging | Bulk | |
| Application | Wire-to-Board/Device | |
| Cable Diameter / Insulation Range | 23 mm | |
| Description/Function | Junior Power Timer, Automotive Connector Caps & Covers | |
| Flammability Rating | UL 94 HB | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.98 | $5.98 | |
| $5.02 | $502.00 | |
| $4.88 | $732.00 | |
| $4.67 | $1,401.00 | |
| $4.61 | $5,532.00 | |
| $4.55 | $23,205.00 | |
| $4.50 | $113,400.00 |
Need more?
My Notes
Sign into see notes.