Reference Only

964409-1

Automotive Connectors 08P.JR-TIMER HSG.

Manufacturer:

Mfr Part:
964409-1

TTI Part:
964409-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
Pitch6 mm (0.236 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min24 AWG
Wire Gauge Max13 AWG
ColorBrown
Sealed / UnsealedUnsealed
SeriesJunior Timer
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket (Female)
Height23 mm
Housing MaterialPolyamide (PA)
Length34.5 mm
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5 mm
SubcategoryAutomotive Connectors
TradenameTimer
Width12.6 mm
Wire Gauge Range13 AWG to 24 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.548$548.00
Need more?
Sign in to add projects and notes