Reference Only
964308-1
Automotive Connectors FLACHSTECKER5 8X0 8
Datasheet
964308-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 13 AWG | |
| Wire Gauge Max | 11 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Standard Power Timer | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Contact Type | Pin, Tab | |
| Current Rating | 40 A | |
| Maximum Operating Temperature | + 54 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Type | Quick Connect | |
| Wire Gauge Range | 11 AWG to 13 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,800 / Multiples: 4,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.217 | $1,041.60 | |
| $0.207 | $5,961.60 | |
| $0.185 | $9,768.00 |
Need more?
Available Regional Inventory
3,200 available now at ttieurope.com
My Notes
Sign into see notes.