Reference Only

964306-1

Automotive Connectors TAB 5,8X0,8

Manufacturer:

Mfr Part:
964306-1

TTI Part:
964306-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min17 AWG
Wire Gauge Max13 AWG
Sealed / UnsealedUnsealed
SeriesStandard Power Timer
PackagingReel
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact TypePin, Tab
Current Rating40 A
Maximum Operating Temperature+ 54 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeQuick Connect
Wire Gauge Range13 AWG to 17 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,800 / Multiples: 4,800)
Quantity Unit PriceExt. Price
$0.267$1,281.60
$0.261$26,308.80
$0.258$52,012.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.