Reference Only

964285-2

Automotive Connectors SKT 20-17 CUSN/SN

Manufacturer:

Mfr Part:
964285-2

TTI Part:
964285-2

EDA / CAD Models

Alternate Part Number

964286-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
SeriesJunior Power Timer
PackagingBulk
Contact MaterialCopper Alloy
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
Wire Gauge Range17 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.196$19.60
$0.163$163.00
$0.162$324.00
$0.16$1,600.00
$0.159$3,975.00
$0.157$9,420.00
$0.155$18,600.00
$0.145$34,800.00
Need more?

Associated Parts

1-1579007-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
4-1579007-3 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL

My Notes

Sign into see notes.