Reference Only

964275-2

Automotive Connectors MICRO-TIM2 CONT

Manufacturer:

Mfr Part:
964275-2

TTI Part:
964275-2

EDA / CAD Models

Alternate Part Number

964274-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
Sealed / UnsealedSealed
SeriesMicro Timer II
PackagingBulk
Contact MaterialCopper Iron
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
Wire Gauge Range17 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.126$12.60
$0.105$105.00
$0.104$249.60
$0.103$515.00
$0.102$816.00
Need more?

Associated Parts

539960-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACT MICRO
5-1579018-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL

My Notes

Sign into see notes.