Reference Only
964269-5
Automotive Connectors TAB 1,6X0,6MM
Datasheet
964269-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 17 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | Micro Timer II | |
| Packaging | Reel | |
| Contact Type | Tab | |
| Current Rating | 10 A | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Type | Quick Connect | |
| Wire Gauge Range | 17 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
136,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.503 | $2,012.00 |
Need more?
Associated Parts

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACT MICRO

Extraction, Removal & Insertion Tools INSERTION TOOL

Extraction, Removal & Insertion Tools INSERTION TOOL

Crimpers / Crimping Tools OC-AT-S-FM-080F 130O-001-0275
Sign in to add projects and notes