Reference Only

964269-3

Automotive Connectors TAB 1,6X0,6 Reel of 4000

Manufacturer:

Mfr Part:
964269-3

TTI Part:
964269-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min20 AWG
Wire Gauge Max17 AWG
Sealed / UnsealedSealed
SeriesMicro Timer II
PackagingReel
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact TypeTab
Current Rating10 A
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeQuick Connect
Wire Gauge Range17 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

120,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.294$1,176.00
$0.288$3,456.00
$0.282$7,896.00
$0.277$14,404.00
Need more?

Associated Parts

539960-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACT MICRO
1579008-9 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
5-1579018-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools INSERTION TOOL
2151057-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools OC-AT-S-FM-080F 130O-001-0275

My Notes

Sign into see notes.