Reference Only
964267-1
Automotive Connectors TAB CONTACT 1,6X0,6
Datasheet
964267-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 17 AWG | |
| Series | Micro Timer II | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Wire Gauge Range | 17 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18,000 / Multiples: 18,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.103 | $1,854.00 | |
| $0.092 | $4,968.00 | |
| $0.082 | $8,856.00 |
Need more?
Available Regional Inventory
18,000 available now at ttieurope.com
Associated Parts

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACT MICRO

Crimpers / Crimping Tools OC-AT-S-FM-080F 100O-001-0223
Sign in to add projects and notes