Reference Only

964265-2

Automotive Connectors FLACHSTECKER1,6X0,6

Manufacturer:

Mfr Part:
964265-2

TTI Part:
964265-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min24 AWG
Wire Gauge Max22 AWG
Sealed / UnsealedUnsealed
SeriesMicro Timer II
PackagingReel
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact TypeTab
Current Rating10 A
Maximum Operating Temperature+ 54 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeQuick Connect
Wire Gauge Range24 AWG to 22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,098,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,500 / Multiples: 6,500)
Quantity Unit PriceExt. Price
$0.074$481.00
Need more?

Associated Parts

539960-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACT MICRO

My Notes

Sign into see notes.