Reference Only
964263-3
Automotive Connectors MICRO TIM2 CONT
Datasheet
964263-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Sealed / Unsealed | Unsealed | |
| Series | Micro Timer II | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Contact Type | Socket (Female) | |
| Current Rating | 10 A | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Type | Quick Connect |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Spain |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.258 | $1,548.00 | |
| $0.254 | $7,620.00 | |
| $0.251 | $13,554.00 |
Need more?
Associated Parts

TE Connectivity
Extraction, Removal & Insertion Tools EXTRACT MICRO

Crimpers / Crimping Tools OC-AT-S-FM-080F 100O-001-0223
Sign in to add projects and notes