Reference Only

963709-2

Automotive Connectors STD-POW-TIM KONT Reel of 1500

Manufacturer:

Mfr Part:
963709-2

TTI Part:
963709-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min11 AWG
Wire Gauge Max9 AWG
Sealed / UnsealedUnsealed
SeriesStandard Power Timer
PackagingReel
Contact TypeSocket (Female)
Current Rating40 A
Maximum Operating Temperature+ 54 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer
TypeQuick Connect
Wire Gauge Range9 AWG to 11 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.329$493.50
$0.302$906.00
$0.282$1,269.00
$0.28$2,520.00
Need more?

Associated Parts

1-1579007-6 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
5-1579008-7 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL INSERT-EXTRACT TOOL
2385410-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SDE F STND PWR TIMER 4-6mm2 ASSY
4-1579007-3 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes