Reference Only
963598-1
Automotive Connectors MICRO-T/JPT GH66/2P
Datasheet
963598-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 68 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Junior Power Timer | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Height | 29.6 mm | |
| Housing Material | Other | |
| Length | 96.3 mm | |
| Locking Mechanism | On the terminal | |
| Mounting Angle | Right Angle | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Width | 31.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
94In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.30 | $13.30 | |
| $13.16 | $65.80 | |
| $13.02 | $130.20 | |
| $12.88 | $322.00 | |
| $12.74 | $637.00 | |
| $12.61 | $1,261.00 | |
| $12.47 | $2,618.70 | |
| $12.34 | $5,182.80 |
Need more?
Sign in to add projects and notes